reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 37065 :: 2.4 GHz Spy Copter helicopter camera

Item-No.: JAMARA 37065
€89,80
Category of goods: 0


JAMARA 37065

  • Product Description
  • Technical information
  • General
    • Type
    • Remote-controlled helicopter
    • Design
    • With 0.3 MP digital camera
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Here comes the Spy Copter: a remote-controlled helicopter more than 35 cm long — with built-in camera. While in the air, the Spy Copter can record videos and take photos.
And if the helicopter needs to be charged, it can also be used as a webcam.

2.4 GHz Spy Copter

Highlights:
• Overhead stabiliser bar
• Flexible blades
• Forward/reverse
• Left/right
• Up/down
• Very realistic flight motion
• Design true to the original
• Turbo function
• LED flashing light
• Digital camera can be switched on/off via remote control
• Webcam function
• Camera integrated into the helicopter
• Video and freeze-frame function can be activated/deactivated via remote control
• 512 MB built-in digital memory

Included with delivery:
Spy Copter 500 helicopter
Remote control, 2.4 GHz
Flight battery
Charger 230 V
Spare rear blade
USB data cable for PC
Screwdriver
Manual

Recommended accessories:
Remote control:
Item no. 14 0095 (PU: 4)
6 X 1.5 V AA batteries required

Technical data:
Rotor Ø 300 mm
Length 375 mm
Height 160 mm
Weight 148 g RTF
Battery LiPo 3.7 V 650 mAh
Motor 2 x N50



Manufacturer : JAMARA
Factory number : 37065
Package weight : 1.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote-controlled helicopter
    • Design
    • With 0.3 MP digital camera
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual