reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 038100 :: Quadrocopter Invader, 2.4 GHz

SAVE7%
Item-No.: JAMARA 038100
€74,95
€69,95
Category of goods: 0

JAMARA 038100

  • Product Description
  • Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Technology
    • Multicopter
    • Design
    • Quadrocopter
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Large model!

• Self-stabilising flight attitude control
• 4-channel 2.4-GHz remote control
• 3-step sensitivity setting
• Ultra-fast tail for 360° slides
• 360° somersaults in all directions
• Robust, light EPP frame
• Fully trimmable
• 2 flight modes for beginners and professionals + flip stunt mode
• 4 powerful high-performance rotors
• LED backlighting
• Quick-change battery

Functions:
- Pitch + 360° flip somersault
- Tail
- Speed
- Roll + 360° flip somersault

Included with delivery:
- Quadrocopter Invader, 2.4 GHz
- Remote control, 2.4 GHz
- Flight battery
- Charger, 230 V
- Replacement blades
- Screwdrivers
- Screws
- Manual

Recommended accessories:
6 X 1.5-V AA batteries required

Technical data:
Rotor Ø ~ 186 mm
Length ~ 600 mm
Height ~ 95 mm
Weight ~ 278 g RTF
Battery pack, Li-ion 7.4 V 650 mAh

Sophisticated flight model
Not a toy, suitable for ages 14 years and over
Warning: Not suitable for children under 36 months due to small parts that may present a choking hazard



Manufacturer : JAMARA
Factory number : 03 8100
Package weight : 1.646 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Technology
    • Multicopter
    • Design
    • Quadrocopter
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual