reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INV 500050 :: RC UFO

Item-No.: INV 500050
€14,40
Category of goods: 0


INV 500050

  • Product Description
  • Technical information
  • General
    • Type
    • Remote-controlled UFO

Dreams of flying and driving become reality with Invento RC models. Invento RC models offer clever design, innovative technology, great extras and robust construction. This unusual RC UFO guarantees pure flying fun! The flight altitude can be reliably controlled using the infrared remote control, even by pilots without previous RC experience.

Product features:
Ultra-rugged construction
Tri-band technology (three frequencies can be selected, so that three RC UFOs can fly at the same time)
Racing car-style remote control

• Automatic channel search: select channel using remote control.
• The RC UFO automatically assumes the required frequency
• Self-stabilising flying
• Flashing LEDs
• Up — down
• Light ON/OFF function
• 4 colours: red, blue, green, purple (assorted)

Flying time: approx. 8 minutes
Charging time: max. 40 minutes
Infrared
Age: 8+

Included with delivery:
RC UFO
Remote control (including 3 x LR/AG13 batteries)
Charger
User manual. Recommended accessories for the charger:
4 x AA batteries, 1.5 A (not included)



Manufacturer : INVENTO GMBH
Factory number : 500050
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote-controlled UFO
Datasheet/manual