reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INV 500014 :: RC helicopter with camera

Item-No.: INV 500014
€51,70
Category of goods: 0


INV 500014

  • Product Description
  • Technical information
  • General
    • Type
    • Remote-controlled helicopter
    • Design
    • With camera

Using the integrated camera on the Spy Cam helicopter, you can now record your flight or take snapshots from the bird's eye view. This coaxial helicopter with gyro function is great for novice users, but can also be flown at very high speeds by advanced pilots thanks to its turbo function. The data is then loaded onto the computer via USB connection in super-quick time.

• Three-channel infrared helicopter
• Forward – reverse
• Left – right
• Up – down
• Three frequencies can be selected to fly three helicopters at the same time
• Automatic channel search: select channel using remote control. The helicopter automatically assumes the required frequency
• Turbo function
• Gyro function
• LED illumination
• Overhead stabiliser
• Flexible blades
• Robust aluminium enclosure
• Flying time: approx. 8 minutes
• Charging time: max. 60 minutes
• Automatic demo flight
• Camera (VGA 640 x 480 px) for photo and video footage
• Age: 14+

Contents: camera helicopter, remote control with integrated charger, 3.7-V LiPo flight battery
280 mAh, spare rotor blades, spare rear rotor blades, USB charging cable, 512 MB microSD cart
+ USB 2.0 stick card reader, user manual

Recommended accessories: 6 x AA batteries, 1.5 V (not included),



Manufacturer : INVENTO GMBH
Factory number : 500014
Package weight : 0.523 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote-controlled helicopter
    • Design
    • With camera
Datasheet/manual