reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 70018 :: LED shoelace, 150 cm, red (x1)

Item-No.: HEIT 70018
€5,95
Category of goods: 0
Bargain Item!
Limited amount available.

HEIT 70018

  • Product Description
  • Technical information
  • General
    • Type
    • LED shoelaces
    • Colour
    • Red
  • Measures
    • Length
    • 150 mm
Red LED shoelace with different flashing sequences:

- Flashing
- Fast flashing
- Flashing sequence locked

The shoelace is waterproof.



Manufacturer : HEITRONIC
Factory number : 70018
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED shoelaces
    • Colour
    • Red
  • Measures
    • Length
    • 150 mm
Datasheet/manual