reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 70017 :: LED shoelace, 110 cm, red (x1)


HEIT 70017

  • Product Description
  • Technical information
  • General
    • Type
    • LED shoelaces
    • Colour
    • Red
  • Measures
    • Length
    • 110 mm
Red LED shoelace with different flashing sequences:

- Flashing
- Fast flashing
- Flashing sequence locked

The shoelace is waterproof.

Product dimensions in mm:
Length: 1100 mm
Width: approx. 6 mm
Depth: approx. 2 mm
Materials: plastic, nylon
Technical data
20 red LEDs, 2 x CR2032
Lithium battery (included)
IP65 approved

Warning: Not suitable for children under 36 months due to small parts that may present a choking hazard



Manufacturer : HEITRONIC
Factory number : 70017
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED shoelaces
    • Colour
    • Red
  • Measures
    • Length
    • 110 mm
Datasheet/manual