reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 34166 :: LED tea light, set of 4

Item-No.: HEIT 34166
€2,60
Category of goods: 0

HEIT 34166

  • Product Description
  • Technical information
  • General
    • Type
    • LED tea light
    • Design
    • With flicker effect

With flickering flame

• 1 amber LED each
• Flickering light
• On/off switch
• 1 X CR2032 button cell each
• For indoor use

Technical data
1 amber LED each, including 1x CR2032 battery
Product dimensions
Diameter: 37 mm, length: 42 mm

Warning: Not suitable for children under 36 months due to small parts that may present a choking hazard



Manufacturer : HEITRONIC
Factory number : 34166
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED tea light
    • Design
    • With flicker effect
Datasheet/manual