reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANY KEY :: Any key

Item-No.: ANY KEY
€3,70
Category of goods: 0


ANY KEY

  • Product Description
  • Technical information
  • General
    • Type
    • Any Key
    • Design
    • Key for gluing on

Any key with self-adhesive foil at the bottom.

The key that every computer user actually needs but is missing on every keyboard: the Any key. Finally you can respond correctly to the prompt "Press any key to continue"!

The Any key has a self-adhesive base and can be glued onto any keyboard or other surface.


Technical info:
Dimensions: approx. 2 x 2 x 2 cm

Warning: Not suitable for children under 36 months due to small parts that may present a choking hazard



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Any Key
    • Design
    • Key for gluing on
Datasheet/manual