reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACME ZQ550EVO :: Professional Quadrocopter



ACME ZQ550EVO

  • Product Description
  • Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Technology
    • Multicopter
    • Design
    • Gyro technology and GPS
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Specific
The zoopa Q Evo550 quadrocopter is a compact and innovative ready-to-fly (RTF) system which equally casts a spell thanks to its outstanding flight characteristics both beginners and professionals.
The complete ready to fly constructed quadrocopter with its pre-programmed 2.4GHz transmitter features the latest technology that allows using built-in GPS and compass professional fly without any prior knowledge.
Intelligent flight support systems such as the virtual safety net or the distance limit, a coming home function and the integrated GPS system offer an indescribable flight experience - from the very first minute.

For professional aerial photography
zoopa Q Evo550 + CamOne Gravity Air + Cam
Extend Your Zoopa Q Evo550 with a CamOne Gravity Air flightgimbal and actioncam and easily create stunning shots from the air. The made of light metal and equipped with two brushless motors Gravity Air Gimbal (camera mount) allows even with restless flight phases absolutely quiet and blur-video recordings.

Video Radio Transmission
5.8GHz wireless technology
The wireless video transmission from the air and on the ground scarcely limits, more camera control will not do. Thanks to 5.8GHz wireless transmission technology in conjunction with the 7" to 9" wide CamOne Stratos Diversity screens even the smallest details during the recording will be displayed.

Connect your camera with the new CamOne Stratos 7"(178 mm) or 9"(228 mm) Diversity screen and never miss a detail of your recording. The CamOne Stratos Diversity screen automatically chooses the better signal of 2 integrated 5.8 GHz receiver.

HIGHLIGHTS
Flight Stabilization Module
Autopilot
Alt. Hold mode and fail-safe mode
Virtual Fence and auto landing
Strong 2200mAh LiPo battery 3S
Range up to 1000m
2.4GHz wireless technology

CONTENT OF THE BOX
zoopa Q Evo550 quadrokopter
Landing Gear
4x self-locking propeller
2.4GHz controller
2200mAh LiPo 3s (11.1V) battery
Charger
USB extension cable
Euro power cord
Propeller Protection
Manual



Manufacturer : ACME
Factory number : ZQE550
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Technology
    • Multicopter
    • Design
    • Gyro technology and GPS
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Specific
Datasheet/manual