reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACME ZQ06600 :: zoopa Q650, razor, Multicopter, Quadcopter

SAVE38%
Item-No.: ACME ZQ06600
€112,40
€69,95
Category of goods: 0
Bargain Item!
Limited amount available.

ACME ZQ06600

  • Product Description
  • Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Technology
    • Multicopter
    • Design
    • Gyro technology
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Specific

Get the zoopa Q 650 Quadrocopter for true flying fun.

Easy-to-control quadrocopter for indoors and outdoors. Front and rear lighting provide simple orientation of the flight direction. Equipped with the optional FlyCamOne Nano camera system, nothing can get in the way of photo or video recordings from the air.
aus der Luft nichts mehr im Weg.

The integrated 6-axis Gyro 2.0 technology guarantees perfect flight for every skill level.

The powerful motors react quickly to every command so the flight guarantees real excitement. At the same time, high-precision components ensure stable positioning of the model.
The design of the zoopa Q 650 also provides ideal orientation — the orange-coloured propellers mark the front side of the model in a simple manner.
360° 3D auto-flip function
Use the automatic 360° looping function in pro-mode for spectacular loop the loops.

Included:
zoopa Q 650 Razor Quadrocopter RTF
2.4-GHz remote control
850mAh 2S LiPo battery
Charger
Spare rotor blades
Operating instructions in German, English and
French

Technical data:
Dimensions: 520x520x100 mm (diagonal 630 mm)
Weight: approx. 335 g
Channels: 4 + 3 (light, photo/video)
Battery: 850 mAh LiPo 2S
Range: up to 150 m

Recommended:
Age: 14+
Indoors (large hall) and outdoors



Manufacturer : ACME
Factory number : ZQ0660
Package weight : 1.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Technology
    • Multicopter
    • Design
    • Gyro technology
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Specific
Datasheet/manual