reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACME ZQ01550 :: zoopa Q155 roonin, Multicopter, Quadcopter

Item-No.: ACME ZQ01550
€44,50
Category of goods: 0

ACME ZQ01550

  • Product Description
  • Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Technology
    • Multicopter
    • Design
    • Gyro technology
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A

Experience the next generation copter.

With its three flight levels (for speed and agility) and the super-cool design, it's the ultimate racing machine for indoors and outdoors. Beginner mode starts off nice and easy. In expert mode, you can do flips, loops and other action-packed manoeuvres without electronic restrictions.

Thanks to its compact design, the zoopa Q155 roonin is extremely agile and can be flown in small rooms. The fully integrated rotor protection allows it to continue flying after slight wall contact.

Who will you challenge to a race?

With the zoopa roonin Q155, you'll be way out in front!

Included:
zoopa Q155
350-mAh LiPo 1S battery
USB charger
Spare rotor blades
Operating instructions in German, English and French

Technical data:
Dimensions: 135x135x25 mm
Weight: approx. 33g
Channels: 4 + 2 (light + mode switch)
Battery: 350 mAh

Recommended:
Age 10+ (under adult supervision)
Indoors (not in the living room) and outdoors



Manufacturer : ACME
Factory number : ZQ0155
Package weight : 0.537 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Technology
    • Multicopter
    • Design
    • Gyro technology
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
Datasheet/manual