reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACME ZQ00550 :: zoopa Q55 zepto, Multicopter, Quadcopter

Item-No.: ACME ZQ00550
€42,30
Category of goods: 0


ACME ZQ00550

  • Product Description
  • Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Technology
    • Multicopter
    • Design
    • Gyro technology
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A

There's small... then there's zepto!

The smallest zoopa copter hovers in the air with perfect balance and awaits the next control command. It can fly through your living room slowly or at lightning speed. Front and rear lighting provide simple orientation
of the direction of flight, even in low light.

The integrated 6-axis Gyro 2.0 technology guarantees perfect flight for every skill level. The compact micro-motors react just as quickly to every command as the larger models.


  • 360° flip function

  • LED lighting all-round

  • Powerful 100-mAh LiPo 1S battery

  • Range up to 30 m

  • 2.4 GHz RC System


It's hard to believe that technology can come in such a small package.

Included:
zoopa Q55 zepto
100-mAh 1S LiPo battery
USB charging cable
Spare rotor blades
Operating instructions in German, English and French

Technical data:
Dimensions: 50x50x25 mm
Weight: approx. 8 g
Channels: 4 + 1 (light)
Battery: 100 mAh

Recommended:
Age 10+ (under adult supervision)
Indoors (not in the living room) and outdoors



Manufacturer : ACME
Factory number : ZQ0055
Package weight : 0.217 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Technology
    • Multicopter
    • Design
    • Gyro technology
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A
Datasheet/manual