reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER ZS2 KIT :: Weller Zero Smog 2 area extraction unit

Item-No.: WELLER ZS2 KIT
€895,10
Category of goods: 0


WELLER ZS2 KIT

  • Product Description
  • Technical information
  • General
    • Type
    • Solder vapour filter system
    • Design
    • Approx. 190 m³/h air flow
    • Noise
    • <53 dB
    • Material
    • Activated carbon foam
  • Measures
    • Width
    • 330 mm
    • Height
    • 415 mm
    • Depth
    • 360 mm
  • Interfaces
    • Connection
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

WellerFT Zero Smog 2 more suction force, removal of harmful vapours

  • Among the most appealing features of the WellerFT Zero Smog 2 are its 190 m3/h suction volume and strong vacuum of 3000 Pa, even for already used filters.

  • The maintenance-free and brushless EC blower ensures this performance increase, just as the high quality and reliability guarantee a long service life.

  • In combination with the flexible and adjustable Easy-Click 60 suction arms, the Zero Smog 2 extraction unit is the optimal solution for small, cost-conscious soldering applications with 1-2 work places.

  • Easy installation, easy operation – ready to use in less than 4 minutes.


The Zero Smog 2 extraction unit kit is easy to install and operate. It has been designed specifically for use in 2 workplaces as a small, economical central unit. The kit contains a ZS 2 extraction unit, flexible extraction arm, shut-off valve with table clamp, funnel nozzle and extraction hose. The extraction volume can be adjusted with the shut-off valve.

Max. Capacity 1- 2 workplaces
Dimensions: L x W x H 360x330x415 mm, 14, 17 x 12, 99 x 16, 33 inch
Max. blower output 190 m3/h
Max. blower vacuum 3,000 Pa.
Pre-filter M5 pre-filter pad
Compact filter E12 particle filter + gas filter (active carbon)
Noise level < 53 dbA
Mains voltage 230 V/50 Hz
Power consumption 200 watts
Weight 9 kg/19.8 lb



Manufacturer : WELLER
Factory number : FT91006699
Package weight : 18.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solder vapour filter system
    • Design
    • Approx. 190 m³/h air flow
    • Noise
    • <53 dB
    • Material
    • Activated carbon foam
  • Measures
    • Width
    • 330 mm
    • Height
    • 415 mm
    • Depth
    • 360 mm
  • Interfaces
    • Connection
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)