reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HV-2 FES STD FIL :: Standard filter kit for fume extractor HV-2

Item-No.: HV-2 FES STD FIL
€79,95
Category of goods: 0


HV-2 FES STD FIL

  • Product Description
  • Technical information
  • General
    • Type
    • Spare set of filters
    • Design
    • For solder vapour filter system HV-2 FES
  • Measures
    • Width
    • 300 mm
    • Height
    • 300 mm
    • Depth
    • 120 mm

Replacement standard filter kit for HV-2 solder fume extractor

Consisting of HEPA filter and carbon filter.

• Replacement is recommended every 4 - 6 months.



Manufacturer : XYTRONIC
Factory number : HV-2E/CFT
Package weight : 0.519 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare set of filters
    • Design
    • For solder vapour filter system HV-2 FES
  • Measures
    • Width
    • 300 mm
    • Height
    • 300 mm
    • Depth
    • 120 mm
Datasheet/manual