reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FILTER ZD-153 :: Solder vapour filter system ZD-153, 1 m³/min

Item-No.: FILTER ZD-153
€29,95




FILTER ZD-153

  • Product Description
  • Technical information
  • General
    • Type
    • Solder vapour filter system
    • Design
    • Approx. 60 m³/h air flow
  • Electrical values
    • Performance
    • 23 W W
  • Measures
    • Ventilation system performance
    • 60 m³/h
    • Width
    • 220 mm
    • Height
    • 270 mm
    • Depth
    • 168 mm
  • Interfaces
    • Connection
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

Active carbon solder vapour filter system to connect to 230 V, eliminates harmful solder vapour quickly, safely and efficiently

• Adjustable angle
• Easy to move and adjust
• Suction capacity 1 m3/min
• Quieter "long-life" fan
• Includes 3 filters Filter mats



Manufacturer : ZHONGDI
Package weight : 1.728 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solder vapour filter system
    • Design
    • Approx. 60 m³/h air flow
  • Electrical values
    • Performance
    • 23 W W
  • Measures
    • Ventilation system performance
    • 60 m³/h
    • Width
    • 220 mm
    • Height
    • 270 mm
    • Depth
    • 168 mm
  • Interfaces
    • Connection
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual