reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SC 8N-8 :: VISATON full-range speaker, 8cm

Item-No.: VIS SC 8N-8
€16,45
Category of goods: 0

VIS SC 8N-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 84 dB
    • Design
    • Rubber surround
  • Electrical values
    • Performance
    • 30 W
    • Music power rating
    • 50 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 70 - 15000 Hz
    • Resonance frequency
    • 94 Hz
  • Measures
    • Installation dimension
    • 73 mm
    • Length
    • 77 mm
    • Width
    • 77 mm

Visaton

8-cm full-range speaker
with cellulose
membrane and rubber
surround. Particularly suited
for two-way
multimedia and Dolby
Surround applications.




Manufacturer : VISATON
Factory number : 8018
Package weight : 0.269 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 84 dB
    • Design
    • Rubber surround
  • Electrical values
    • Performance
    • 30 W
    • Music power rating
    • 50 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 70 - 15000 Hz
    • Resonance frequency
    • 94 Hz
  • Measures
    • Installation dimension
    • 73 mm
    • Length
    • 77 mm
    • Width
    • 77 mm