reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SC 5.9ND-4 :: VISATON full-range speaker, oval, 4 ohm

Item-No.: VIS SC 5.9ND-4
€7,95
Category of goods: 0

VIS SC 5.9ND-4

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 82 dB
  • Electrical values
    • Performance
    • 3 W
    • Music power rating
    • 4 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 150 ... 17000 Hz
    • Resonance frequency
    • 280 Hz

Magnetically shielded 5 x 9 cm (2" x 3.5") full-range speaker with good level of efficiency and balanced
frequency response with a clear high range reproduction.
Minimal installation dimensions due to use of neodymium magnet system.
Applications include compact built-in solutions in TVs as well as in PCs.

Applications: Video monitors, TVs, control speaker for electronic equipment

Technical data:
• Rated power/music power: 3 W / 4 W
• Impedance: 4 Ohm
• Transmission range (-10 dB): 150 - 17,000 Hz
• Mean sound pressure level: 82 dB (1 W/1 m)
• Resonance frequency: 280 Hz
• Voice coil diameter: 14 mm Ø
• Winding height: 4 mm
• Baffle opening: 43 x 82 mm (oval)
• Net weight: 0.06 kg



Manufacturer : VISATON
Factory number : 8055
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 82 dB
  • Electrical values
    • Performance
    • 3 W
    • Music power rating
    • 4 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 150 ... 17000 Hz
    • Resonance frequency
    • 280 Hz
Datasheet/manual