reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SC 5.9-8 :: VISATON full-range speaker, oval


VIS SC 5.9-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 83 dB
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 130 ... 20000 Hz
    • Resonance frequency
    • 170 Hz
  • Measures
    • Installation dimension
    • 75 x 40 mm
    • Length
    • 90.5 mm
    • Width
    • 50.5 mm
  • Weights
    • Weight
    • 0,214 kg

Magnetically shielded oval full-range speaker with powerful drive, good level of efficiency and very balanced frequency response. Thanks to the excellent high range reproduction and small size, the SC 5.9 is ideally suited for space-saving solutions in the field of multimedia and Dolby Surround as well as for replacement parts for internal TV speakers.



Manufacturer : VISATON
Factory number : 8006
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 83 dB
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 130 ... 20000 Hz
    • Resonance frequency
    • 170 Hz
  • Measures
    • Installation dimension
    • 75 x 40 mm
    • Length
    • 90.5 mm
    • Width
    • 50.5 mm
  • Weights
    • Weight
    • 0,214 kg
Datasheet/manual