reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS R 10SC-8 :: VISATON full-range speaker


VIS R 10SC-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 90 dB
    • Design
    • Magnetically shielded
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 100 ... 13000 Hz
    • Resonance frequency
    • 165 Hz
  • Measures
    • Installation dimension
    • 45 mm
    • Length
    • 102 mm
    • Width
    • 102 mm
  • Weights
    • Weight
    • 0.16 kg

Magnetically shielded 10-cm (4") full-range speaker with a high degree of efficiency and balanced frequency response with high-range increase. This effect provides excellent speech intelligibility. Water-repellent membrane and rubber gasket. Ideal as control speaker for electronic equipment and as mounted speaker for public transport systems and facilities.

Applications:
- Video monitors
- Control speaker for electronic equipment
- Ceiling-mounted speaker in rail vehicles and buses

Characteristics:
- Functions in cold conditions in accordance with EN 60068-2-1/EN 50155
- Can be stored at temperatures down to -40°C in accordance with EN 60068-2-1/EN 50155
- Functions in humid conditions (cyclical) in accordance with EN 60068-2-3/EN 50155
- Functions in dry heat in accordance with EN 60068-2-2/EN 50155



Manufacturer : VISATON
Factory number : 2041
Package weight : 0.276 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 90 dB
    • Design
    • Magnetically shielded
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 100 ... 13000 Hz
    • Resonance frequency
    • 165 Hz
  • Measures
    • Installation dimension
    • 45 mm
    • Length
    • 102 mm
    • Width
    • 102 mm
  • Weights
    • Weight
    • 0.16 kg
Datasheet/manual