reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS R 10S-8 :: VISATON full-range speaker, 10 cm

Item-No.: VIS R 10S-8
€7,25
Category of goods: 0


VIS R 10S-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 90 dB
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 100 ... 13000 Hz
    • Resonance frequency
    • 165 Hz
  • Measures
    • Installation dimension
    • 45 mm
    • Length
    • 102 mm
    • Width
    • 102 mm
  • Weights
    • Weight
    • 0.16 kg

Visaton

10-cm full-range
speaker providing
excellent efficiency. Suitable
as mounted
speaker for
modelling.



Manufacturer : VISATON
Factory number : 2037
Package weight : 0.205 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 90 dB
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 100 ... 13000 Hz
    • Resonance frequency
    • 165 Hz
  • Measures
    • Installation dimension
    • 45 mm
    • Length
    • 102 mm
    • Width
    • 102 mm
  • Weights
    • Weight
    • 0.16 kg
Datasheet/manual