reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS K50SQ-8 :: VISATON miniature speaker, 5 cm, square

Item-No.: VIS K50SQ-8
€4,95
Category of goods: 0


VIS K50SQ-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
  • Electrical values
    • Performance
    • 2 W
    • Music power rating
    • 3 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 250 ... 10000 Hz
    • Resonance frequency
    • 480 Hz

K 50 SQ 8 OHM

Item no. 2897
5-cm (2") miniature speaker with plastic membrane, square metal basket with four mounting holes and foam seal. Flat connector (2.8 x 0.5 mm). Compact, making it ideal for signal output in devices and equipment where little space is available.

Applications:
- Voice and signal output in devices and equipment for indoor and outdoor use

Characteristics:
- Metal basket
- Plastic membrane (Mylar)
- Functions in cold conditions in accordance with EN 60068-2-1/EN 50155



Manufacturer : VISATON
Factory number : 2897
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
  • Electrical values
    • Performance
    • 2 W
    • Music power rating
    • 3 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 250 ... 10000 Hz
    • Resonance frequency
    • 480 Hz
Datasheet/manual