reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FX16-4 :: VISATON two-way coaxial speaker, 16 cm

Item-No.: VIS FX16-4
€19,40
Category of goods: 0


VIS FX16-4

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 60 ... 20000 Hz
    • Resonance frequency
    • 100 Hz

16-cm (6.5") two-way coaxial speaker with standard basket. Integrated crossover filter (capacitor) for the tweeter. Simple to install in vehicles with cut-outs for 16-cm speakers. Waterproof polypropylene membrane.

Applications:
- Vehicles
- Mobile homes

- Properties:
- Waterproof membrane
- Metal basket
- Coaxial speaker

Equipment/accessories:
Grille, 16 R/177
Grille, 16 RS



Manufacturer : VISATON
Factory number : 4572
Package weight : 0.68 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 60 ... 20000 Hz
    • Resonance frequency
    • 100 Hz
Datasheet/manual