reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FX13-4 :: VISATON two-way coaxial speaker, 13 cm

Item-No.: VIS FX13-4
€16,75
Category of goods: 0

VIS FX13-4

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 86 dB
    • Design
    • 2-way
  • Electrical values
    • Performance
    • 30 W
    • Music power rating
    • 50 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 60 ... 20000 Hz
    • Resonance frequency
    • 100 Hz

13-cm (5") two-way coaxial speaker with Euro standard basket. Integrated crossover filter (capacitor) for the tweeter. Simple to install in vehicles with cut-outs for 13-cm speakers. Waterproof polypropylene membrane.

Applications:
- Vehicles
- Mobile homes

Characteristics:
- Waterproof membrane
- Metal basket
- Coaxial speaker


Equipment/accessories:
ARF 13
Grille, 13 R/162
Grille, 13 RS



Manufacturer : VISATON
Factory number : 4570
Package weight : 0.521 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 86 dB
    • Design
    • 2-way
  • Electrical values
    • Performance
    • 30 W
    • Music power rating
    • 50 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 60 ... 20000 Hz
    • Resonance frequency
    • 100 Hz
Datasheet/manual