reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FRWS 5SC-8 :: VISATON full-range speaker, 5 cm, 8 ohm


VIS FRWS 5SC-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 80 dB
  • Electrical values
    • Performance
    • 4 W
    • Music power rating
    • 8 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 200 ... 20000 Hz
    • Resonance frequency
    • 350 Hz

Magnetically shielded 5-cm (2") full-range speaker with minimum dimensions thanks to lightweight Alnico magnet. Balanced frequency response above 350 Hz and good omnidirectional response. Ideally suited for music and speech playback in the field of multimedia (televisions, PCs etc.).

Applications:
- Video monitors
- TV devices
- Control speaker for electronic equipment
- Modelling

- Properties:
- Moisture-repellent membrane
- Metal version
- Magnetic shielding



Manufacturer : VISATON
Factory number : 2220
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 80 dB
  • Electrical values
    • Performance
    • 4 W
    • Music power rating
    • 8 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 200 ... 20000 Hz
    • Resonance frequency
    • 350 Hz
Datasheet/manual