reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FRS 8M :: VISATON full-range speaker

Item-No.: VIS FRS 8M
€11,00
Category of goods: 0

VIS FRS 8M

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 30 W
    • Music power rating
    • 50 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 150 ... 20000 Hz
    • Resonance frequency
    • 125 Hz
  • Weights
    • Weight
    • 0.5 kg

8-cm (3.3") HiFi full-range speaker with strong magnet drive and high sound pressure level. Ideally suited for PA arrays and small bass reflex speakers, e.g. in mini-sub-sat systems.

Applications:
• Sound lines
• Mini HiFi speakers

Properties:
• Moisturised cone
• Metal version

Technical data:
Rated power: 30 W
Music power: 50 W
Rated impedance: 8 Ohm
Transmission range (-10 dB): 100 - 20,000 Hz
Mean sound pressure level: 88 dB (1 W/1 m)
Beam angle (-6 dB): 147°/4000 Hz
Excursion limit: +/-2.5 mm
Resonance frequency fs: 125 Hz
Magnetic induction: 1.2 T
Magnetic flux: 225 µWb
Upper pole plate height: 4 mm
Voice coil diameter: 20 mm
Winding height: 4.5 mm
Baffle opening: 75 mm
Net weight: 0.5 kg
DC resistance Rdc: 7.2 Ohm
Mechanical Q factor Qms: 3.24
Electrical Q factor Qes: 0.58
Total Q factor Qts: 0.49
Equivalent volume of compliance Vas: 1.1 l
Effective diaphragm area Sd: 29 cm²
Dynamic moving mass Mms: 1.8 g
Drive factor Bxl: 4.0 Tm
Voice-coil inductivity L: 0.3 mH
Temperature range: -25 - 70°C



Manufacturer : VISATON
Factory number : 2001
Package weight : 0.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 30 W
    • Music power rating
    • 50 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 150 ... 20000 Hz
    • Resonance frequency
    • 125 Hz
  • Weights
    • Weight
    • 0.5 kg
Datasheet/manual