reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FRS 7W-8 :: VISATON full-range speaker, 6.5 cm, 8 ohm

Item-No.: VIS FRS 7W-8
€9,15
Category of goods: 0


VIS FRS 7W-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
  • Electrical values
    • Performance
    • 8 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 200 ... 20000 Hz
    • Resonance frequency
    • 250 Hz
  • Other
    • Noise
    • 88 dB

6.5-cm (2.5") full-range speaker with balanced frequency response and excellent high range. Especially suitable as a built-in speaker for music playback, as well as for configuring ELA lines. Very deep resonance frequency and very large stroke.

Applications:
• Narrow ELA lines
• Control speaker for electronic devices
• Modelling
• Electronic musical instruments

- Properties:
• Metal version
• Temperature resistant to 100°C

Technical data:
Rated power 8 W
Music power 15 W
Rated impedance Z 8 ohm
Transmission range (-10 dB) 120 - 20,000 Hz
Mean sound pressure level: 86 dB (1W/1m)
Maximum stroke: 5 mm
Resonant frequency fs: 160 Hz
Magnetic induction: 1.1 T
Magnetic flux: 120 µWb
Upper pole plate height: 2.5 mm
Voice coil diameter: 14 mm
Winding height: 4.5 mm
Baffle opening: 61 mm
Net weight: 0.22 kg
DC resistance Rdc: 6.6 ohm
Mechanical Q factor Qms: 2.08
Electrical Q factor Qes: 0.91
Total Q factor Qts: 0.63
Equivalent volume of compliance Vas: 0.78 l
Effective diaphragm area Sd: 22 cm²
Dynamic moving mass Mms: 0.9 g
Drive factor Bxl: 2.5 Tm
Temperature resistance: -25 - 100°C



Manufacturer : VISATON
Factory number : 2017
Package weight : 0.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
  • Electrical values
    • Performance
    • 8 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 200 ... 20000 Hz
    • Resonance frequency
    • 250 Hz
  • Other
    • Noise
    • 88 dB
Datasheet/manual