reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FRS 7S :: VISATON full-range speaker, 6.5 cm, 8 ohm

Item-No.: VIS FRS 7S
€8,95
Category of goods: 0

VIS FRS 7S

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 84 dB
    • Design
    • Waterproof membrane
    • Colour
    • Black
  • Electrical values
    • Performance
    • 8 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 120 ... 20000 Hz
    • Resonance frequency
    • 150 Hz
  • Measures
    • Installation dimension
    • 60 mm
    • Width
    • 66.5 mm
    • Height
    • 66.5 mm
    • Depth
    • 31 mm
  • Weights
    • Weight
    • 0.2 kg

6.5-cm (2.5") full-range speaker with balanced frequency response and excellent high range. Especially suitable as a built-in speaker for music playback, as well as for configuring ELA lines. Very deep resonance frequency.

Applications:
- Narrow ELA lines
- Control speaker for electronic equipment
- Modelling
- Electronic musical instruments

- Properties:
- Waterproof membrane
- Metal version
- Resistant to 100°C



Manufacturer : VISATON
Factory number : 2018
Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 84 dB
    • Design
    • Waterproof membrane
    • Colour
    • Black
  • Electrical values
    • Performance
    • 8 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 120 ... 20000 Hz
    • Resonance frequency
    • 150 Hz
  • Measures
    • Installation dimension
    • 60 mm
    • Width
    • 66.5 mm
    • Height
    • 66.5 mm
    • Depth
    • 31 mm
  • Weights
    • Weight
    • 0.2 kg
Datasheet/manual