reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FRS 7-8 :: VISATON full-range speaker, 6.5 cm, 8 ohm

Item-No.: VIS FRS 7-8
€8,95
Category of goods: 0


VIS FRS 7-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 8 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 200 ... 20000 Hz
    • Resonance frequency
    • 250 Hz
  • Measures
    • Installation dimension
    • 61 mm
    • Length
    • 66.5 mm
    • Width
    • 66.5 mm

6.5-cm (2.5") full-range speaker with balanced frequency response and excellent high range. Especially suitable as a built-in speaker for music playback, as well as for configuring ELA lines. An unusually high level of efficiency for the size of the speaker.

Applications
• Narrow ELA lines
• Control speaker for electronic devices
• Modelling
• Electronic musical instruments

Features
• Waterproof membrane
• Metal version
• Temperature resistant to 100°C



Manufacturer : VISATON
Factory number : 2012
Package weight : 0.21 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 8 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 200 ... 20000 Hz
    • Resonance frequency
    • 250 Hz
  • Measures
    • Installation dimension
    • 61 mm
    • Length
    • 66.5 mm
    • Width
    • 66.5 mm
Datasheet/manual