reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FRS 5X-8 :: VISATON full-range speaker, 5 cm, 8 ohm

Item-No.: VIS FRS 5X-8
€8,90
Category of goods: 0


VIS FRS 5X-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 86 dB
    • Design
    • Metal version
    • Colour
    • Black
  • Electrical values
    • Performance
    • 5 W
    • Music power rating
    • 8 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 120 ... 20000 Hz
    • Resonance frequency
    • 190 Hz
  • Measures
    • Ø
    • 50 mm

5-cm (2") full-range speaker with black basket and two mounting lugs. The transmission range starts as low as 120 Hz on account of the low resonance frequency. Suitable as a full-range driver in speaker lines for HiFi and public address systems as well as for ELA systems in the 100-V technology. Owing to the small dimensions, the speaker is also ideal a as control speaker in electronic devices.

Applications:
- Very narrow ELA lines
- Control speaker for electronic equipment
- Modelling
- Electronic musical instruments

Characteristics:
- Moisture-repellent membrane
- Metal version



Manufacturer : VISATON
Factory number : 2235
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 86 dB
    • Design
    • Metal version
    • Colour
    • Black
  • Electrical values
    • Performance
    • 5 W
    • Music power rating
    • 8 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 120 ... 20000 Hz
    • Resonance frequency
    • 190 Hz
  • Measures
    • Ø
    • 50 mm
Datasheet/manual