reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FRS 5-8 :: VISATON full-range speaker, 5cm


VIS FRS 5-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 84 dB
    • Technology
    • Also suitable for 100 V AC power supply
  • Electrical values
    • Performance
    • 5 W
    • Music power rating
    • 8 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 150 ... 20000 Hz
    • Resonance frequency
    • 250 Hz
  • Measures
    • Installation dimension
    • 46 mm
  • Weights
    • Weight
    • 0.126 kg

5-cm (2") full-range speaker with special basket shape and two mounting lugs. Suitable as a mid-range driver in speaker lines for HiFi and public address systems as well as for ELA systems in the 100-V technology. Owing to the small dimensions, the speaker is also ideal a as control speaker in electronic devices.

Technical data:
Rated power: 5 watt
Music power: 8 watt
Rated impedance 8 ohm
Transmission range: (-10 dB) 150 - 20,000 Hz
Mean sound pressure level: 84 dB (1W/1m)
Maximum stroke: 4 mm
Resonant frequency fs: 250 Hz
Magnetic induction: 0.95 Tesla
Magnetic flux: 125 µ Weber
Upper pole plate height: 3 mm
Voice coil diameter: 14 mm
Winding height: 3.7 mm
Baffle opening: 46 mm
Net weight: 0.126 kg
DC resistance Rdc: 6.6 ohm
Mechanical Q factor Qms: 3.89
Electrical Q factor Qes: 1.92
Total Q factor Qts: 1.28
Equivalent volume of compliance Vas: 0.19 l
Effective membrane area Sd 12 cm²
Dynamic moving mass Mms: 0.5 g
Drive factor Bxl 1.6 T m
Voice coil inductivity L: 0.31 mH



Manufacturer : VISATON
Factory number : 2231
Package weight : 0.493 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 84 dB
    • Technology
    • Also suitable for 100 V AC power supply
  • Electrical values
    • Performance
    • 5 W
    • Music power rating
    • 8 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 150 ... 20000 Hz
    • Resonance frequency
    • 250 Hz
  • Measures
    • Installation dimension
    • 46 mm
  • Weights
    • Weight
    • 0.126 kg
Datasheet/manual