reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FR4X6X-8 :: VISATON full-range speaker, 9x15 cm, 4 ohm

Item-No.: VIS FR4X6X-8
€19,00
Category of goods: 0

VIS FR4X6X-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 87 dB
  • Electrical values
    • Performance
    • 15 W
    • Music power rating
    • 30 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 75 ... 20000 Hz
    • Resonance frequency
    • 110 Hz

9 x 15 cm (4" x 6") full-range speaker with treble cone.
Powerful performance and high efficiency.
Full-range and balanced frequency response.
Well-suited for music and speech playback.
Applications: Vehicles, mobile homes, ELA lines.

• Rated power/music power: 15 W/30 W
• Impedance: 4 Ohm
• Transmission range (-10 dB): 75 - 20,000 Hz
• Mean sound pressure level: 87 dB (1 W/1 m)
• Resonance frequency: 110 Hz
• Voice coil diameter: 25 mm
• Baffle opening: 142 x 90 mm
• Net weight: 0.456 kg



Manufacturer : VISATON
Factory number : 2254
Package weight : 0.491 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 87 dB
  • Electrical values
    • Performance
    • 15 W
    • Music power rating
    • 30 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 75 ... 20000 Hz
    • Resonance frequency
    • 110 Hz
Datasheet/manual