reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FR 87-4 :: VISATON full-range speaker, 8.7cm

Item-No.: VIS FR 87-4
€6,25
Category of goods: 0


VIS FR 87-4

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 85 dB
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 100 ... 20000 Hz
    • Resonance frequency
    • 137 Hz
  • Measures
    • Installation dimension
    • 87.5 mm
    • Length
    • 84.5 mm
    • Width
    • 84.5 mm
  • Weights
    • Weight
    • 0.21 kg

8.7-cm (3.4") full-range speaker with balanced frequency response and good mean sound pressure. Can be used for speech and music playback, e.g. in electronic equipment and vehicles.

Applications:
- Control speaker for electronic equipment
- Vehicles
- Electronic musical instruments

Characteristics:
- Moisture-repellent membrane
- Metal basket



Manufacturer : VISATON
Factory number : 4630
Package weight : 0.227 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 85 dB
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 100 ... 20000 Hz
    • Resonance frequency
    • 137 Hz
  • Measures
    • Installation dimension
    • 87.5 mm
    • Length
    • 84.5 mm
    • Width
    • 84.5 mm
  • Weights
    • Weight
    • 0.21 kg
Datasheet/manual