reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FR 8-8 :: VISATON full-range speaker, 8cm


VIS FR 8-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 86 dB
    • Design
    • Moisture-repellent membrane
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 130 ... 20000 Hz
    • Resonance frequency
    • 150 Hz
  • Measures
    • Ø
    • 96.0 (widest point) mm
    • Installation dimension
    • 75.0 mm
    • Depth
    • 34 mm
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 37 mm
  • Weights
    • Weight
    • 0.24 kg

8-cm full-range speaker from VISATON with excellent woofer response, galvanised basket and a high level of efficiency.



Manufacturer : VISATON
Factory number : 2008
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 86 dB
    • Design
    • Moisture-repellent membrane
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 130 ... 20000 Hz
    • Resonance frequency
    • 150 Hz
  • Measures
    • Ø
    • 96.0 (widest point) mm
    • Installation dimension
    • 75.0 mm
    • Depth
    • 34 mm
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 37 mm
  • Weights
    • Weight
    • 0.24 kg
Datasheet/manual