reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FR 6.5 :: VISATON full-range speaker, 16cm

Item-No.: VIS FR 6.5
€14,95
Category of goods: 0

VIS FR 6.5

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 87 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 70 ... 20000 Hz
    • Resonance frequency
    • 75 Hz
  • Measures
    • Ø
    • 171 mm
    • Installation dimension
    • 143 mm
  • Weights
    • Weight
    • 0.47 kg
  • Specials
    • Specification
    • With tweeter cone

16-cm (6.5") full-range speaker with high-range cone.
Ideally suited for PA systems thanks to the frequency response with high-range increase.
Impregnated water-repellent membrane.
Removable decorative ring.

Applications
• Ceiling speaker
• ELA applications
• Electronic musical instruments

• Rated power/music power: 40 W/60 W
• Impedance: 8 Ohm
• Transmission range (-10 dB): 70 - 20,000 Hz
• Mean sound pressure level: 87 dB (1 W/1 m)
• Resonance frequency: 75 Hz
• Voice coil diameter: 20 mm
• Winding height: 4 mm
• Baffle opening: 143 mm
• Net weight: 0.47 kg



Manufacturer : VISATON
Factory number : 31065
Package weight : 0.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 87 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 70 ... 20000 Hz
    • Resonance frequency
    • 75 Hz
  • Measures
    • Ø
    • 171 mm
    • Installation dimension
    • 143 mm
  • Weights
    • Weight
    • 0.47 kg
  • Specials
    • Specification
    • With tweeter cone
Datasheet/manual