reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FR 13-4 :: VISATON full-range speaker, 13cm

Item-No.: VIS FR 13-4
€11,45
Category of goods: 0

VIS FR 13-4

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 30 W
    • Music power rating
    • 50 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 65 - 20000 Hz
    • Resonance frequency
    • 100 Hz
  • Measures
    • Ø
    • 129 mm
    • Installation dimension
    • 116 mm

VISATON 13-cm (5") full-range speaker, 4 ohm

With an inverted surround. Even frequency response and powerful bass sound. Simple to install, such as in vehicles with cut-outs for 13-cm speakers.

- Music power: 50 W
- Rated power: 30 W
- Impedance: 4 Ohm
- Transmission range: 65 - 20,000 Hz
- Mean sound pressure level: 88 dB
- Resonance frequency: 100 Hz
- Installation diameter: 116 mm
- Basket diameter: 129 mm



Manufacturer : VISATON
Factory number : 4800
Package weight : 0.316 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 30 W
    • Music power rating
    • 50 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 65 - 20000 Hz
    • Resonance frequency
    • 100 Hz
  • Measures
    • Ø
    • 129 mm
    • Installation dimension
    • 116 mm
Datasheet/manual