reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FR 10HM-8 :: VISATON full-range speaker, 10cm

Item-No.: VIS FR 10HM-8
€5,60
Category of goods: 0

VIS FR 10HM-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 95 ... 22000 Hz
    • Resonance frequency
    • 120 Hz
  • Measures
    • Ø
    • 100 mm
    • Installation dimension
    • 94 mm
  • Weights
    • Weight
    • 0.34 kg

VISATON 10-cm (4") full-range speaker, 8 ohm

With high-range cone and Euro standard basket. Simple to install in vehicles with cut-outs for 10-cm speakers.

- Music power: 30 W
- Rated power: 20 W
- Impedance: 8 Ohm
- Transmission range: 95 - 22,000 Hz
- Mean sound pressure level: 86 dB
- Resonance frequency: 120 Hz
- Installation diameter: 94 mm
- Installation depth: 46 mm
- Basket diameter: 100 mm



Manufacturer : VISATON
Factory number : 4899
Package weight : 0.33 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 95 ... 22000 Hz
    • Resonance frequency
    • 120 Hz
  • Measures
    • Ø
    • 100 mm
    • Installation dimension
    • 94 mm
  • Weights
    • Weight
    • 0.34 kg
Datasheet/manual