reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FR 10-4 :: VISATON full-range speaker, 10cm, 4 ohm

Item-No.: VIS FR 10-4
€10,25
Category of goods: 0


VIS FR 10-4

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 80 ... 20000 Hz
    • Resonance frequency
    • 90 Hz
  • Measures
    • Ø
    • 127.5 mm
    • Installation dimension
    • 105 mm
  • Weights
    • Weight
    • 0.38 kg

10-cm (4") full-range speaker with good woofer properties, balanced frequency response and a high level of efficiency. Especially suitable as a built-in speaker for music playback, as well as for configuring ELA lines.

Applications:
• ELA lines
• Ceiling-mounted speaker in rail vehicles and buses
• Car HiFi built-in speaker
• Electronic musical instruments

• Rated power: 30 W
• Music power 50 W
• Nominal impedance Z 4 ohm
• Frequency range (-10 dB) 80 - 20000 Hz



Manufacturer : VISATON
Factory number : 2020
Package weight : 0.406 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 80 ... 20000 Hz
    • Resonance frequency
    • 90 Hz
  • Measures
    • Ø
    • 127.5 mm
    • Installation dimension
    • 105 mm
  • Weights
    • Weight
    • 0.38 kg
Datasheet/manual