reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS B200-6 :: VISATON high-end full-range speaker, 20 cm

Item-No.: VIS B200-6
€123,45
Category of goods: 0


VIS B200-6

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 96 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 70 W
    • Impedance
    • 6 Ohm
    • Frequency range
    • fu ... 18000 Hz
    • Resonance frequency
    • 40 Hz
  • Measures
    • Ø
    • 222 mm
    • Installation dimension
    • 189 mm
    • Depth
    • 86 mm
  • Weights
    • Weight
    • 2.16 kg

20-cm (8") high-end full-range speaker. This high-end speaker is characterised by a high degree of efficiency and a very balanced frequency response with no major fluctuations. These features are achieved by the very lightweight paper membrane, the fabric surround and the optimised drive with a 25-mm voice-coil (aluminium wire), which uses the magnetic field in the air gap to optimal effect (voice-coil slope). The capton voice-coil carrier is ventilated. The robust die-cast aluminium basket not only looks good, but also vents the spider from behind thanks to its openings, to keep the mechanical losses to a minimum. Distortions remain at an even and very low level.

The B 200 is ideal for use in high-quality and powerful one-way speakers, in which amazing results can be achieved with traditional enclosed or ventilated cabinets as well as more exotic concepts such as horns or open baffles.

Cabinet recommendations:

Volume/principle fc/QTC
70 l/closed 62 Hz/1.2
100 l/closed 57 Hz/1.0



Manufacturer : VISATON
Factory number : 1350
Package weight : 2.441 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 96 dB
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 70 W
    • Impedance
    • 6 Ohm
    • Frequency range
    • fu ... 18000 Hz
    • Resonance frequency
    • 40 Hz
  • Measures
    • Ø
    • 222 mm
    • Installation dimension
    • 189 mm
    • Depth
    • 86 mm
  • Weights
    • Weight
    • 2.16 kg
Datasheet/manual