reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS 8051 :: 8 ohm full-range speaker

Item-No.: VIS 8051
€9,50
Category of goods: 0

SC 4.9 FL - 8 Ohm

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 83 dB
  • Electrical values
    • Performance
    • 4 W
    • Music power rating
    • 5 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 120 ... 20000 Hz
    • Resonance frequency
    • 220 Hz
  • Specials
    • Specification
    • With wood membrane

4 x 9 cm (1.6" x 3.5") full-range speaker with wood membrane and sturdy plastic basket. Flat, lightweight design using neodymium. The interaction between the individual components ensures an extremely linear sound reproduction quality right down to relatively low frequencies, so that the loudspeaker can also be used in miniature HiFi speakers.

Technical data
Rated power 4 W
Music power 5 W
Rated impedance Z 8 ohm
Transmission range (-10 dB) 120 - 20,000 Hz
Mean sound pressure level 83 dB (1 W/1 m)
Excursion limit +/-1 mm
Resonant frequency fs 220 Hz
Magnetic induction 1.15 T
Magnetic flux 184 µWB
Upper pole plate height 2 mm
Voice coil diameter 25.5 mm
Winding height 2 mm
Baffle opening: 36 x 86 mm
Net weight 0.054 kg
DC resistance Rdc 6.9 ohm
Mechanical Q factor Qms 3.06
Electrical Q factor Qes 2.29
Total Q factor Qts 1.31
Equivalent volume of compliance Vas 0.43 l
Effective diaphragm area Sd 23.5 cm²
Dynamic moving mass Mms 0.9 g
Drive factor Bxl 1.98 Tm
Voice coil inductivity L 0.13 mH



Manufacturer : VISATON
Factory number : 8051
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 83 dB
  • Electrical values
    • Performance
    • 4 W
    • Music power rating
    • 5 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 120 ... 20000 Hz
    • Resonance frequency
    • 220 Hz
  • Specials
    • Specification
    • With wood membrane
Datasheet/manual