reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS 2205 :: 8 ohm full-range speaker

Item-No.: VIS 2205
€6,35
Category of goods: 0


FR 58 - 8 Ohm

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 81 dB
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 12 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 120 ... 20000 Hz
    • Resonance frequency
    • 190 Hz
  • Measures
    • Ø
    • 58 mm
    • Installation dimension
    • 56 mm
    • Depth
    • 25 mm
  • Implementation
    • Protection class
    • IP 64

5.8 cm (2.3") full-range speaker with coated paper cone, rubber surround, squared metal basket with 4 mounting holes and rubber gasket. Flat plug with 4.8 x 0.5 mm (+) and 2.8 x 0.5 mm (-). Very linear and wide frequency response and low resonant frequency facilitate universal use, including for HiFi applications.

Technical data
Rated power 10 W
Music power 12 W
Rated impedance Z 8 ohm
Transmission range (-10 dB) 120 - 20,000 Hz
Mean sound pressure level 81 dB (1 W/1 m)
Maximum linear stroke +/- 0.55 mm
(= 1.1 mm)
Excursion limit 5.5 mm
Resonant frequency fs 190 Hz
Upper pole plate height 2.4 mm
Voice coil diameter 14 mm
Winding height 3.5 mm
Baffle opening 57 mm
Net weight 0.13 kg
DC resistance Rdc 7.3 ohm
Mechanical Q factor Qms 2.41
Electrical Q factor Qes 1.64
Total Q factor Qts 0.98
Equivalent volume of compliance Vas 0.18 l
Effective diaphragm area Sd 13.2 cm²
Dynamic moving mass Mms 0.97 g
Drive factor Bxl 2.27 Tm
Voice coil inductivity L 0.15 mH



Manufacturer : VISATON
Factory number : 2205
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Noise
    • 81 dB
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 12 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 120 ... 20000 Hz
    • Resonance frequency
    • 190 Hz
  • Measures
    • Ø
    • 58 mm
    • Installation dimension
    • 56 mm
    • Depth
    • 25 mm
  • Implementation
    • Protection class
    • IP 64
Datasheet/manual