reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C WS24 2005 :: Wireless switch, 2-4 receivers, object 2005, alpine white

Item-No.: FREE-C WS24 2005
€35,20
Category of goods: 0


FREE-C WS24 2005

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • Free Control
    • Assembly
    • 2-4 controllable receiver groups
    • Colour
    • Alpine white
  • Specials
    • Specification
    • Suitable for item 2005

Free control wireless wall switch controllable with the 2-4 receiver groups.

Enjoy the freedom to place light switches wherever you need them:
without having to lay any cables, without dirt, without fuss.
Stick a simple radio receiver to the wall and attach the wireless switch to the
desired location in the room - done.
By means of wireless transmitter or receiver simply switch on the lamps, dim
the light or control a PC and coffee maker.

With mounting and 1 x cover frame
Program: object 2005
Colour: alpine white
Frequency range: 868 MHz
Range: 150 m

Supplied with 12 V Battery 23A

Free-control switching and control
Free-control® is the wireless system for control and security in the home. The area of application is light switching and dimming, controlling shutters and awnings and other comfort applications. The use of Free-control® is ideal for any location where subsequent addition and extension of existing installations is not possible. A special feature of the wireless technology is that one receiver can be controlled by multiple transmitters, which makes other interesting application areas possible.

Reliable radio frequency - 868 MHz - no interference from other wireless products
Range of up to 150 m
Simple programming
High reliability
High standard of quality through German development
Retrofitting without problems and dirt



Manufacturer : FREE CONTROL
Factory number : 822302025
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • Free Control
    • Assembly
    • 2-4 controllable receiver groups
    • Colour
    • Alpine white
  • Specials
    • Specification
    • Suitable for item 2005
Datasheet/manual