reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C WED-2 :: Radio receiver, flush-mounted, 1 channel, dimming function.

Item-No.: FREE-C WED-2
€34,95
Category of goods: 0


FREE-C WED-2

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless receiver
    • Technology
    • Free Control
    • Design
    • For flush mounting
    • Assembly
    • For conventional transformers (up to 300 W)
  • Specials
    • Specification
    • 1 channel with dimming function

Radio receiver with dimming function (trailing edge)


Radio receiver with dimming function for conventional transformers (trailing edge phase dimmer) flush mount, 1 channel/ 2-wire, fuse 1.25 t, 230 VAC, 50 Hz, 40 - 300 W/VA (incandescent, and NV-halogen lamps with conventional transformer), black



Manufacturer : FREE CONTROL
Factory number : 801200025
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless receiver
    • Technology
    • Free Control
    • Design
    • For flush mounting
    • Assembly
    • For conventional transformers (up to 300 W)
  • Specials
    • Specification
    • 1 channel with dimming function