reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C SET1 AW :: Radio kit for multiway switching, alpine white

Item-No.: FREE-C SET1 AW
Colour:

€82,70




FREE-C SET1 AW

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless set
    • Technology
    • Free Control
    • Design
    • For two-way circuit
    • Assembly
    • 1x 2-wire receiver and 2x wall switch
    • Colour
    • Alpine white

Free control radio kit

For changeover switch, consisting of:
1 x 2-wire receiver and 2 x wall switches
230 V / 16A
40-300W (ohmic load)


Program: suitable for DURO 2000-SI and Reflex-SI
Colour: alpine white



Manufacturer : FREE CONTROL
Factory number : 822415028
Package weight : 0.216 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless set
    • Technology
    • Free Control
    • Design
    • For two-way circuit
    • Assembly
    • 1x 2-wire receiver and 2x wall switch
    • Colour
    • Alpine white