reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C 822411024 :: RF Set Stair case

Item-No.: FREE-C 822411024
€80,95
Category of goods: 0


FREE-C 822411024

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless set
    • Technology
    • Free Control
    • Design
    • For stairwell circuit
    • Assembly
    • 1x receiver and 1x wall switch
    • Colour
    • White
  • Specials
    • Specification
    • Standard
consisting of: 1x push-button receiver, 1x RF wall transmitter STANDARD cream-white and mounting clip for DIN rail


Manufacturer : FREE CONTROL
Factory number : 822411024
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless set
    • Technology
    • Free Control
    • Design
    • For stairwell circuit
    • Assembly
    • 1x receiver and 1x wall switch
    • Colour
    • White
  • Specials
    • Specification
    • Standard
Datasheet/manual