reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C 808005128 :: RF receiver flush-mounted 1 channel/5-wire


FREE-C 808005128

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless receiver
    • Technology
    • Free Control
    • Design
    • Switch, one-channel, five-wire
    • Assembly
    • Receiver
1, (relais contact), potental-free change-over contact, flush-mounted; 230 VAC; 16A; 50 Hz, 5-wire connection; 3.600 W (ohmic load), 3.600 W bulb, 1.500 W fluorescent lamps, 1.000 W LV-halogenlamps, 100 W energy saving lamps, 150 W LED)


Manufacturer : FREE CONTROL
Factory number : 808005128
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless receiver
    • Technology
    • Free Control
    • Design
    • Switch, one-channel, five-wire
    • Assembly
    • Receiver
Datasheet/manual