reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAR 2410.0401 :: Foot-operated switch, 6 (2.5) A - 250 V~ momentary, changer

Item-No.: MAR 2410.0401
€20,50
Category of goods: 1 = discountable

MAR 2410.0401

  • Product Description
  • Technical information
  • General
    • Type
    • Foot switch
    • Design
    • Changeover contact (SPDT momentary)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
    • Material
    • PA, silver contacts
  • Specials
    • Specification
    • Series 2410
  • Interfaces
    • Connection
    • 3 M3 terminals
  • Electrical values
    • Load limit
    • 250 V / 6 (2.5) A
    • Approval
    • ENEC 10
  • Measures
    • Length
    • 196 mm
    • Width
    • 100.5 mm
    • Height
    • 45.5 mm

2410 SERIES ERGONOMIC FOOT-OPERATED SWITCH UP TO 6 (2.5 ) A 250 V AC

• Long service life up to 300,000 mechanical switching cycles
• Durable design
• Cable can be retrofitted by customer
• Ergonomic dimensions with different switch actuation forces
• With wall-mounting fixture



Manufacturer : MARQUARDT
Factory number : 02410.0401-01
Package weight : 0.316 kg
RoHS : conform
Technical information
  • General
    • Type
    • Foot switch
    • Design
    • Changeover contact (SPDT momentary)
    • Assembly
    • No imprint
    • Pole number
    • 1
    • Colour
    • Black
    • Material
    • PA, silver contacts
  • Specials
    • Specification
    • Series 2410
  • Interfaces
    • Connection
    • 3 M3 terminals
  • Electrical values
    • Load limit
    • 250 V / 6 (2.5) A
    • Approval
    • ENEC 10
  • Measures
    • Length
    • 196 mm
    • Width
    • 100.5 mm
    • Height
    • 45.5 mm
Datasheet/manual