• Pole number

  • Connection
    • + more - less

  • Load limit

  • Colour


  • Foot Switches and Foot Push Buttons

  •  1 - 9 of  9  items. 
 

6210-VO electronic foot potentiometer

• Variable voltage output proportional to the position of the pedal
• The measurement is carried out with optical sensor with no moving parts and therefore without wear
• Ideal for medical technology, office equipment, household appliances and industrial applications

IP protection class: EN 60529 IPX2
Connection type: 3-conductor cable (2 m long) with stripped wire strands or connector of your choice
Electrical power: 4.5 V - 12 V at 10 mA
Output voltage range: 6% minimum to maximum 95% of the input voltage
Output current: 100 µA
Operating temperature: 0°C to +40°C
Housing material: thermoplastic
Weight: 0.35 kg
Average life expectancy: > 1,000,000 operations

Weight incl.:

0.30 kg

 
  • Type:

    Foot switch

  • Design:

    Normally open contact (SPNO)

  • Specification:

    Series 2410

  • Assembly:

    No imprint

  • Pole number:

    1

  • Connection:

    2 M3 terminals

  • Load limit:

    250 V / 6 (2.5) A

  • Colour:

    Black

  • Approval:

    ENEC 10

  • Material:

    PA, silver contacts

  • Length:

    196 mm

  • Width:

    100.5 mm

  • Height:

    45.5 mm

Weight incl.:

0.31 kg

 
  • Type:

    Foot switch

  • Design:

    Changeover contact (SPDT momentary)

  • Specification:

    Series 2410

  • Assembly:

    No imprint

  • Pole number:

    1

  • Connection:

    3 M3 terminals

  • Load limit:

    250 V / 6 (2.5) A

  • Colour:

    Black

  • Approval:

    ENEC 10

  • Material:

    PA, silver contacts

  • Length:

    196 mm

  • Width:

    100.5 mm

  • Height:

    45.5 mm

Weight incl.:

0.32 kg

 
  • Type:

    Foot switch

  • Design:

    Changeover (SPDT momentary)

  • Specification:

    Series 2410

  • Assembly:

    No imprint

  • Pole number:

    2x 1

  • Connection:

    5 M3 terminals

  • Load limit:

    250 V / 6 (2.5) A

  • Colour:

    Black

  • Approval:

    ENEC 10

  • Material:

    PA, silver contacts

  • Length:

    196 mm

  • Width:

    100.5 mm

  • Height:

    45.5 mm

Weight incl.:

0.33 kg

 
  • Type:

    Foot switch

  • Design:

    NO contact (DPNO)

  • Specification:

    Series 2410

  • Assembly:

    No imprint

  • Pole number:

    2

  • Connection:

    assembled

  • Load limit:

    250 V / 6 (2.5) A

  • Colour:

    Black

  • Approval:

    ENEC 10

  • Material:

    PA, silver contacts

  • Length:

    196 mm

  • Width:

    100.5 mm

  • Height:

    45.5 mm

Weight incl.:

0.81 kg

 
  • Type:

    Foot switch

  • Design:

    Normally open contact (SPNO)

  • Specification:

    Series 2420

  • Assembly:

    No imprint

  • Pole number:

    1

  • Connection:

    M3 terminals

  • Load limit:

    250 V / 14(4) A AC

  • Colour:

    Black

  • Approval:

    IP 65 / IP 67, ENEC 10

  • Material:

    PA glass fibre-reinforced, silver contacts

  • Length:

    149 mm

  • Width:

    98.6 mm

  • Temperatur max.:

    -20 ... +85

  • Protection class:

    Suitable for SK II devices

Weight incl.:

0.27 kg

 
  • Type:

    Foot switch

  • Design:

    Normally open contact (SPNO)

  • Specification:

    Series 2420

  • Assembly:

    No imprint

  • Pole number:

    1

  • Connection:

    M3 terminals

  • Load limit:

    250 V / 14(4) A AC

  • Colour:

    Grey

  • Approval:

    IP 65 / IP 67, ENEC 10

  • Material:

    PA glass fibre-reinforced, silver contacts

  • Length:

    149 mm

  • Width:

    98.6 mm

  • Temperatur max.:

    -20 ... +85

Weight incl.:

0.27 kg

 
  • Type:

    Foot switch

  • Design:

    Normally open contact (SPNO)

  • Specification:

    Series 2420

  • Assembly:

    No imprint

  • Pole number:

    2 x 1

  • Connection:

    M3 terminals

  • Load limit:

    250 V / 14(4) A AC

  • Colour:

    Black

  • Approval:

    IP 65 / IP 67, ENEC 10

  • Material:

    PA glass fibre-reinforced, silver contacts

  • Length:

    149 mm

  • Width:

    98.6 mm

  • Temperatur max.:

    -20 ... +85

Weight incl.:

0.30 kg

 
  • Type:

    Foot switch

  • Design:

    Normally open contact (SPNO)

  • Specification:

    Series 2420

  • Pole number:

    1

  • Connection:

    Cable, pre-assembled with wire end ferrules

  • Load limit:

    250 V / 14(4) A AC

  • Colour:

    Black

  • Approval:

    IP 65 / IP 67, ENEC 10

  • Material:

    PA glass fibre-reinforced, silver contacts

  • Length:

    149 mm

  • Width:

    106 mm

  • Temperatur max.:

    -20 ... +85

Weight incl.:

0.67 kg