reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ULF 10 :: Edsyn ULF10 universal soldering paste, 250ml

Item-No.: ULF 10
€6,99
Category of goods: 0

ULF 10

  • Product Description
  • Technical information
  • General
    • Type
    • Universal soldering paste
    • Design
    • Socket
  • Implementation
    • Content
    • 250 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • No data available
    • P-statements
    • P260, P273, P280, P301, P330, P331
    • UN-number
    • UN 1759
    • Class
    • 8
    • Classification Code
    • C10
    • Content
    • 250
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1759
    • Class (IATA)
    • 8
    • Packaging (cargo)
    • None

Universal soldering paste

To solder parts that are a bit more difficult to solder,
e.g. tin-plated wires in the soft soldering process

• Delivered in tins
• Flux-powder type F-SW 22 (DIN 8511)

Gel-like -> prevents flux agents from vanishing and disappearing as is normally the case

  • Hazard statements
  • Safety instructions

    P260Do not breathe dust/fume/gas/mist/vapours/spray.

    P273Avoid release to the environment.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P301IF SWALLOWED: see safety data sheet

    P330Rinse mouth.

    P331Do NOT induce vomiting.


    For further information see Safety Data Sheet.



Manufacturer : EDSYN
Factory number : ULF10
Package weight : 0.304 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal soldering paste
    • Design
    • Socket
  • Implementation
    • Content
    • 250 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • No data available
    • P-statements
    • P260, P273, P280, P301, P330, P331
    • UN-number
    • UN 1759
    • Class
    • 8
    • Classification Code
    • C10
    • Content
    • 250
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1759
    • Class (IATA)
    • 8
    • Packaging (cargo)
    • None
Datasheet/manual