reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STANNOL X32-10I :: Stannol flux pen X32-10i 10 ml

Item-No.: STANNOL X32-10I
€6,20
Category of goods: 0


STANNOL X32-10I

  • Product Description
  • Technical information
  • General
    • Type
    • Fluxes and cleaning pen
    • Design
    • Pin
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • No data available
    • P-statements
    • P210, P261, P280, P337, P313, P403, P233
    • UN-number
    • UN 1219
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1219
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • II

Stannol flux and cleaning pen

Ideal for repairs and subsequent installation of SMD components. Exact use, even in inaccessible places, through pressing the tip on the surface to be worked on. The tips are interchangeable. Each pen contains 10 ml.

• X32-10i flux pen halogen free and solid free

  • Hazard statements
  • Safety instructions

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P233Keep container tightly closed.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P313Get medical advice/attention.

    P337If eye irritation persists: see safety data sheet.

    P403Store in a well-ventilated place.


    For further information see Safety Data Sheet.



Manufacturer : STANNOL
Factory number : 830322
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fluxes and cleaning pen
    • Design
    • Pin
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • No data available
    • P-statements
    • P210, P261, P280, P337, P313, P403, P233
    • UN-number
    • UN 1219
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 10
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1219
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • II
Datasheet/manual