reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FL 33 :: Edsyn FL33E Fluxi pen brush for liquids, 8 ml

Item-No.: FL 33
€20,95
( 261,88 € / 100ml)
incl. VAT. excl. shipping costs
Category of goods: 0


FL 33

  • Product Description
  • Technical information
  • General
    • Type
    • Flux dispenser
    • Design
    • Pin
  • Implementation
    • Content
    • 8 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • No data available
    • P-statements
    • P210, P233, P241, P261, P271, P312
    • UN-number
    • UN 1993
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 8
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1993
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • II

The FL 33 FLUXI liquid pen brush is a sophisticated high-tech product that is ideally suited for all soldering applications, in particular SMD soldering. Its development is based on many years of experience in the area of SMD.

With the FL 33 FLUXI liquid dispenser, liquid is applied in a targeted and precise way using a tip-like brush on the points to be soldered. The brush tip is flexible and thus prevents damage to sensitive parts and components.

This makes precise, point-shaped application possible.

The liquid is packaged in a handy, flexible plastic sleeve. A special pressure dosage system makes controlled liquid application possible. The transparent sleeve allows the fill level to be visually checked.

Laboratory tests confirm that when dosing is done carefully, hardly any existing corrosion-free residues generally remain on the printed circuit board.

Advantages:
• NO CLEAN - liquid, F-SW34
• Easy to use
• Flexible brush tip is gentle on components
• Handy plastic sleeve
• Ideal for fine-pitch and SMD application
• Excellent soldering results with hot air and soldering iron
• Quick repairs are possible

  • Hazard statements
  • Safety instructions

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P233Keep container tightly closed.

    P241Use explosion-proof electrical/ventilating/lighting/…/ equipment.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P271Use only outdoors or in a well-ventilated area.

    P312Call a POISON CENTER/doctor/…/ if you feel unwell.


    For further information see Safety Data Sheet.



Manufacturer : EDSYN
Factory number : FL33E
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flux dispenser
    • Design
    • Pin
  • Implementation
    • Content
    • 8 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • No data available
    • P-statements
    • P210, P233, P241, P261, P271, P312
    • UN-number
    • UN 1993
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 8
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1993
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • II
Datasheet/manual